CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2018L150/33GR
2018L150/33GR - 1
2018L150/33GR - 2
2018L150/33GR - 3
Extended1/3
* Images are for reference only

2018L150/33GR

Attributes
Value
Manufacturer
LUTE
MFR.Part #
2018L150/33GR
JLCPCB Part #
C22363541
Package
2018
Description
-40℃~+85℃ 1.2W 1.2mm 1.5A 170mΩ 33V 35A 3A 4.93mm 5.44mm 50mΩ 800ms 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max33V
Power Dissipation1.2W
Time to Trip(Max)800ms
Length5.44mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2018L150/33GR
2018L150/33GR

* Images are for reference only

2018L150/33GR

Extended
Manufacturer

LUTE

MFR.Part #
2018L150/33GR
JLCPCB Part #
C22363541
Package
2018
Description
-40℃~+85℃ 1.2W 1.2mm 1.5A 170mΩ 33V 35A 3A 4.93mm 5.44mm 50mΩ 800ms 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2018L150/33GR

* Images are for reference only

2018L150/33GR

Extended
Manufacturer

LUTE

MFR.Part #
2018L150/33GR
JLCPCB Part #
C22363541
Package
2018
Description
-40℃~+85℃ 1.2W 1.2mm 1.5A 170mΩ 33V 35A 3A 4.93mm 5.44mm 50mΩ 800ms 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2018L150/33GR Specifications

2018L150/33GR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max33V
Power Dissipation1.2W
Time to Trip(Max)800ms
Length5.44mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2018L150/33GR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2018L150/33GR Documents

2018L150/33GR datasheets or manufacturer documentation.

Datasheet: 2018L150/33GR Datasheet (PDF)

2018L150/33GR Schematic Symbol & PCB Footprint

The 2018L150/33GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.