CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1210L700SL6WRG
1210L700SL6WRG - 1
1210L700SL6WRG - 2
1210L700SL6WRG - 3
1210L700SL6WRG - 4
Extended1/4
* Images are for reference only

1210L700SL6WRG

Attributes
Value
Manufacturer
LUTE
MFR.Part #
1210L700SL6WRG
JLCPCB Part #
C22435917
Package
1210
Description
-40℃~+85℃ 0.5mΩ 1.6W 14A 50A 5s 6V 7A 8mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation1.6W
Voltage - Max6V
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)0.5mΩ
Trip Current14A
Hold Current7A
Height1.3mm
Current - Max50A
Width2.85mm
Resistance - Post Trip (R1) (Max)8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1210L700SL6WRG
1210L700SL6WRG

* Images are for reference only

1210L700SL6WRG

Extended
Manufacturer

LUTE

MFR.Part #
1210L700SL6WRG
JLCPCB Part #
C22435917
Package
1210
Description
-40℃~+85℃ 0.5mΩ 1.6W 14A 50A 5s 6V 7A 8mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1210L700SL6WRG

* Images are for reference only

1210L700SL6WRG

Extended
Manufacturer

LUTE

MFR.Part #
1210L700SL6WRG
JLCPCB Part #
C22435917
Package
1210
Description
-40℃~+85℃ 0.5mΩ 1.6W 14A 50A 5s 6V 7A 8mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1210L700SL6WRG Specifications

1210L700SL6WRG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation1.6W
Voltage - Max6V
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)0.5mΩ
Trip Current14A
Hold Current7A
Height1.3mm
Current - Max50A
Width2.85mm
Resistance - Post Trip (R1) (Max)8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1210L700SL6WRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1210L700SL6WRG Documents

1210L700SL6WRG datasheets or manufacturer documentation.

Datasheet: 1210L700SL6WRG Datasheet (PDF)

1210L700SL6WRG Schematic Symbol & PCB Footprint

The 1210L700SL6WRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy