CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L300SL9ARG
0805L300SL9ARG - 1
0805L300SL9ARG - 2
0805L300SL9ARG - 3
0805L300SL9ARG - 4
Extended1/4
* Images are for reference only

0805L300SL9ARG

Attributes
Value
Manufacturer
LUTE
MFR.Part #
0805L300SL9ARG
JLCPCB Part #
C22446881
Package
0805
Description
-40℃~+85℃ 1.2W 30mΩ 3A 3mΩ 50A 5s 6A 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max9V
Power Dissipation1.2W
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)3mΩ
Trip Current6A
Hold Current3A
Current - Max50A
Resistance - Post Trip (R1) (Max)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L300SL9ARG
0805L300SL9ARG

* Images are for reference only

0805L300SL9ARG

Extended
Manufacturer

LUTE

MFR.Part #
0805L300SL9ARG
JLCPCB Part #
C22446881
Package
0805
Description
-40℃~+85℃ 1.2W 30mΩ 3A 3mΩ 50A 5s 6A 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L300SL9ARG

* Images are for reference only

0805L300SL9ARG

Extended
Manufacturer

LUTE

MFR.Part #
0805L300SL9ARG
JLCPCB Part #
C22446881
Package
0805
Description
-40℃~+85℃ 1.2W 30mΩ 3A 3mΩ 50A 5s 6A 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L300SL9ARG Specifications

0805L300SL9ARG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max9V
Power Dissipation1.2W
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)3mΩ
Trip Current6A
Hold Current3A
Current - Max50A
Resistance - Post Trip (R1) (Max)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805L300SL9ARG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0805L300SL9ARG Documents

0805L300SL9ARG datasheets or manufacturer documentation.

Datasheet: 0805L300SL9ARG Datasheet (PDF)

0805L300SL9ARG Schematic Symbol & PCB Footprint

The 0805L300SL9ARG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.