
LM3S2939-IQC50
- Manufacturer
- MFR.Part #
- LM3S2939-IQC50
- JLCPCB Part #
- C7216584
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 2.25V~2.75V 256KB 32 Bit 50MHz 57 64KB ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | LUMINARY MICRO | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.25V~2.75V | |
| Core Size | 32 Bit | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 57 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
LM3S2939-IQC50
Extended- Manufacturer
- MFR.Part #
- LM3S2939-IQC50
- JLCPCB Part #
- C7216584
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 2.25V~2.75V 256KB 32 Bit 50MHz 57 64KB ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM3S2939-IQC50
Extended- Manufacturer
- MFR.Part #
- LM3S2939-IQC50
- JLCPCB Part #
- C7216584
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 2.25V~2.75V 256KB 32 Bit 50MHz 57 64KB ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM3S2939-IQC50 Specifications
LM3S2939-IQC50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | LUMINARY MICRO | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.25V~2.75V | |
| Core Size | 32 Bit | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 57 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3S2939-IQC50. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM3S2939-IQC50 Documents
LM3S2939-IQC50 datasheets or manufacturer documentation.
Datasheet: LM3S2939-IQC50 Datasheet (PDF)
LM3S2939-IQC50 Schematic Symbol & PCB Footprint
The LM3S2939-IQC50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.