



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Lite-On | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+100℃ | |
| Vos - Input Offset Voltage | 780uV | |
| Output Type | Differential | |
| Voltage - Supply(Input) | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| CMTI(kV/us) | 15kV/us | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Differential Input Voltage | ±2V、±200mV | |
| -3dB Bandwidth | 100kHz | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology | |
| Ib - Input Bias Current | 400nA | |
| Voltage - Supply(Output) | 4.5V~5.5V | |
| Gain | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTV-7840S-TA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Lite-On | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+100℃ | |
| Vos - Input Offset Voltage | 780uV | |
| Output Type | Differential | |
| Voltage - Supply(Input) | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| CMTI(kV/us) | 15kV/us | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Differential Input Voltage | ±2V、±200mV | |
| -3dB Bandwidth | 100kHz | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology | |
| Ib - Input Bias Current | 400nA | |
| Voltage - Supply(Output) | 4.5V~5.5V | |
| Gain | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTV-7840S-TA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTV-7840S-TA1 datasheets or manufacturer documentation.
Datasheet: LTV-7840S-TA1 Datasheet (PDF)
The LTV-7840S-TA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.