
* Images are for reference only
LT1764T
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LT1764T
- JLCPCB Part #
- C19193501
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.24V~15V 16V 3A 400uVrms Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$1.1068
10+
$0.9151
50+
$0.8104
100+
$0.6911
500+
$0.6380
1000+
$0.6138
Welcome back, may I help you?