
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | LSI/CSI | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+85℃ | |
| Count Rate | 40MHz | |
| Logic Type | Divide-by-N、Divide-by-2、Divide-by-10 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Direction | Up Counter、Down Counter | |
| Series | LS | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable divide ratio、Reset function、Multi-mode counting、Count value latch | |
| Number of Elements | 4 | |
| Resolution | 24 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LS7166A-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | LSI/CSI | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+85℃ | |
| Count Rate | 40MHz | |
| Logic Type | Divide-by-N、Divide-by-2、Divide-by-10 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Direction | Up Counter、Down Counter | |
| Series | LS | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable divide ratio、Reset function、Multi-mode counting、Count value latch | |
| Number of Elements | 4 | |
| Resolution | 24 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS7166A-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LS7166A-S datasheets or manufacturer documentation.
Datasheet: LS7166A-S Datasheet (PDF)
The LS7166A-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.