
LS6511N
- Manufacturer
- MFR.Part #
- LS6511N
- JLCPCB Part #
- C17298184
- Package
- DIP-16
- Description
- Digital filtering/signal processing、Threshold detection/alarm function Sensor Interface DIP-16 Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | LSI/CSI | |
| Package | DIP-16 | |
| Sensor Type | Sensor Interface | |
| Features | Digital filtering/signal processing、Threshold detection/alarm function |

* Images are for reference only
LS6511N
Extended- Manufacturer
- MFR.Part #
- LS6511N
- JLCPCB Part #
- C17298184
- Package
- DIP-16
- Description
- Digital filtering/signal processing、Threshold detection/alarm function Sensor Interface DIP-16 Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LS6511N
Extended- Manufacturer
- MFR.Part #
- LS6511N
- JLCPCB Part #
- C17298184
- Package
- DIP-16
- Description
- Digital filtering/signal processing、Threshold detection/alarm function Sensor Interface DIP-16 Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LS6511N Specifications
LS6511N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | LSI/CSI | |
| Package | DIP-16 | |
| Sensor Type | Sensor Interface | |
| Features | Digital filtering/signal processing、Threshold detection/alarm function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS6511N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LS6511N Documents
LS6511N datasheets or manufacturer documentation.
Datasheet: LS6511N Datasheet (PDF)
LS6511N Schematic Symbol & PCB Footprint
The LS6511N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.