
* Images are for reference only
S-LR6230B18F
Extended
- Manufacturer
- LRC
- MFR.Part #
- S-LR6230B18F
- JLCPCB Part #
- C5383066
- Package
- DFN1x1-4
- Description
- -40℃~+125℃@(Ta) 1 1.8V 150mV@(150mA) 300mA 5uA 65dB@(1kHz) 7V Fixed Over Current Protection、Short Circuit Protection Positive DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1116
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1113
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
10+
$0.0691
30+
$0.0595
100+
$0.0521
500+
$0.0463
1000+
$0.0432
Related Products