
* Images are for reference only
LR7805
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR7805
- JLCPCB Part #
- C2846986
- Package
- TO-220
- Description
- -40℃~+125℃@(Ta) 1 1A 2V 35V 42uV 5V 73dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2818
50+
$0.2243
150+
$0.2019
500+
$0.1742
2000+
$0.1618
5000+
$0.1544
Related Products