
* Images are for reference only
GBU15K
Extended
- Manufacturer
- LRC
- MFR.Part #
- GBU15K
- JLCPCB Part #
- C383151
- Package
- GBU
- Description
- -55℃~+150℃@(Tj) 1.1V 15A 250A 5uA 800V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4410
10+
$0.3742
30+
$0.3456
100+
$0.3099
500+
$0.2940
1000+
$0.2845
Related Products