
* Images are for reference only
1.5SMC39A
Extended
- Manufacturer
- LRC
- MFR.Part #
- 1.5SMC39A
- JLCPCB Part #
- C45362271
- Package
- SMC
- Description
- -55℃~+150℃ 1.5kW 1uA 27.8A 33.3V 41V 53.9V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2861
200+
$0.1142
500+
$0.1105
1000+
$0.1086
Related Products