


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | LOTES | |
| Package | Push-Pull | |
| Detection color | Blue | |
| Number of Ports | 2 | |
| Length | 17.44mm | |
| Connector Type | Type-A | |
| Number of Contacts | 9Px2 | |
| Gender | Female | |
| Connect-Disconnect Life | 1500 Cycles | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUSB0289-K001C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | LOTES | |
| Package | Push-Pull | |
| Detection color | Blue | |
| Number of Ports | 2 | |
| Length | 17.44mm | |
| Connector Type | Type-A | |
| Number of Contacts | 9Px2 | |
| Gender | Female | |
| Connect-Disconnect Life | 1500 Cycles | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUSB0289-K001C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUSB0289-K001C datasheets or manufacturer documentation.
Datasheet: AUSB0289-K001C Datasheet (PDF)
The AUSB0289-K001C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.