
* Images are for reference only
LNK6766V
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK6766V
- JLCPCB Part #
- C567963
- Package
- DIP-12
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 650V 850mW CCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback DIP-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.1721
10+
$1.1447
30+
$1.1270
100+
$1.1093
Related Products
Welcome back, may I help you?