
* Images are for reference only
LM7805CT
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- LM7805CT
- JLCPCB Part #
- C5444281
- Package
- TO-220
- Description
- -25℃~+125℃ 1 1.5A 35V 5V 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3142
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3093
In-stock Item Pricing
Qty Unit Price
1+
$0.2191
50+
$0.1700
150+
$0.1509
500+
$0.1270
2500+
$0.1163
5000+
$0.1099
Related Products
Welcome back, may I help you?