


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 30mA | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 15V~22V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Quiescent Current | 3.5mA | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -22V~22V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM4558N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 30mA | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 15V~22V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Quiescent Current | 3.5mA | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -22V~22V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4558N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM4558N datasheets or manufacturer documentation.
Datasheet: LM4558N Datasheet (PDF)
The LM4558N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.