
* Images are for reference only
LM317TG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM317TG
- JLCPCB Part #
- C89320
- Package
- TO-220
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 1.5A 10mA 40V 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 548
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 545
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3625
50+
$0.3190
100+
$0.2659
500+
$0.2417
1000+
$0.2256
Related Products
Welcome back, may I help you?