
* Images are for reference only
LM2575HVS-3.3(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LM2575HVS-3.3(UMW)
- JLCPCB Part #
- C347428
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 150kHz 2A 3.3V 4.75V~40V 5mA Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18078
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18072
In-stock Item Pricing
Qty Unit Price
1+
$0.7153
10+
$0.6396
30+
$0.6025
100+
$0.5655
500+
$0.4962
1000+
$0.4849
Related Products
Welcome back, may I help you?