
* Images are for reference only
LM124J
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM124J
- JLCPCB Part #
- C2961588
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1.2MHz 240uA 2mV 30V 30mA 30nA 35nA 35nV/√Hz@1kHz 3V~30V 4 500V/ms 7uV/℃ 80dB CDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$8.8119
10+
$7.7358
25+
$7.0802
100+
$6.5308
Related Products
Welcome back, may I help you?