
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Package | DFN-8(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 90dB@(100kHz) | |
| Noise | 1.6uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 16V | |
| Output Current | 800mA | |
| Features | Enable control、Noise bypass terminal | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(800mA) | |
| Output Voltage | 1.5V~5.1V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKP1200DF-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Package | DFN-8(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 90dB@(100kHz) | |
| Noise | 1.6uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 16V | |
| Output Current | 800mA | |
| Features | Enable control、Noise bypass terminal | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(800mA) | |
| Output Voltage | 1.5V~5.1V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKP1200DF-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKP1200DF-02 datasheets or manufacturer documentation.
Datasheet: LKP1200DF-02 Datasheet (PDF)
The LKP1200DF-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.