
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | LKWIC | |
| Package | SOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Fail-safe | |
| Level Standard | LVDS、LVCMOS | |
| Number of Receivers | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKI89LV937S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | LKWIC | |
| Package | SOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Fail-safe | |
| Level Standard | LVDS、LVCMOS | |
| Number of Receivers | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKI89LV937S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LKI89LV937S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.