


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | LKWIC | |
| Package | TSSOP-20 | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCA) | 1.4V~3.6V | |
| Data Rate | 100Mbps | |
| Voltage - Supply(VCCB) | 1.65V~5.5V | |
| Features | Automatic direction detection、Output enable high-impedance |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKI1230SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | LKWIC | |
| Package | TSSOP-20 | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCA) | 1.4V~3.6V | |
| Data Rate | 100Mbps | |
| Voltage - Supply(VCCB) | 1.65V~5.5V | |
| Features | Automatic direction detection、Output enable high-impedance |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKI1230SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKI1230SS datasheets or manufacturer documentation.
Datasheet: LKI1230SS Datasheet (PDF)
The LKI1230SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.