


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | LKWIC | |
| Package | QFN-88(12x12) | |
| Function | Multi-chip synchronization、Differential output | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.2V~3.3V | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKDA9221QF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | LKWIC | |
| Package | QFN-88(12x12) | |
| Function | Multi-chip synchronization、Differential output | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.2V~3.3V | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKDA9221QF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKDA9221QF datasheets or manufacturer documentation.
Datasheet: LKDA9221QF Datasheet (PDF)
The LKDA9221QF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.