


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | LKWIC | |
| Package | SOT-23-5 | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Quiescent Current | 65uA | |
| Features | Complementary bipolar input stage | |
| Single Supply | 2.7V~5V | |
| Propagation Delay Time | 45ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKA1200ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | LKWIC | |
| Package | SOT-23-5 | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Quiescent Current | 65uA | |
| Features | Complementary bipolar input stage | |
| Single Supply | 2.7V~5V | |
| Propagation Delay Time | 45ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKA1200ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKA1200ST datasheets or manufacturer documentation.
Datasheet: LKA1200ST Datasheet (PDF)
The LKA1200ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.