
* Images are for reference only
LKMD2002A820MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMD2002A820MF
- JLCPCB Part #
- C443133
- Package
- Plugin,D8xL20mm
- Description
- 10000hrs@105℃ 100V 20mm 3.5mm 82uF 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
50+
$0.1067
150+
$0.0936
500+
$0.0838
2500+
$0.0759
5000+
$0.0721
10000+
$0.0713
20000+
$0.0706
Related Products
Welcome back, may I help you?