
* Images are for reference only
CR2512J10391G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2512J10391G
- JLCPCB Part #
- C3036811
- Package
- 2512
- Description
- -55℃~+125℃ 1W 200V 390Ω Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4015
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4015
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0715
150+
$0.0629
500+
$0.0565
2500+
$0.0514
4000+
$0.0488
Related Products