



CR1210F3R033G
- Manufacturer
- MFR.Part #
- CR1210F3R033G
- JLCPCB Part #
- C5381633
- Package
- 1210
- Description
- -55℃~+155℃ 33mΩ 500mW Thick Film Resistor ±1% ±1500ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ Elec | |
| Package | 1210 | |
| Resistance | 33mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1500ppm/℃ |

* Images are for reference only
CR1210F3R033G
Extended- Manufacturer
- MFR.Part #
- CR1210F3R033G
- JLCPCB Part #
- C5381633
- Package
- 1210
- Description
- -55℃~+155℃ 33mΩ 500mW Thick Film Resistor ±1% ±1500ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CR1210F3R033G
Extended- Manufacturer
- MFR.Part #
- CR1210F3R033G
- JLCPCB Part #
- C5381633
- Package
- 1210
- Description
- -55℃~+155℃ 33mΩ 500mW Thick Film Resistor ±1% ±1500ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR1210F3R033G Specifications
CR1210F3R033G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ Elec | |
| Package | 1210 | |
| Resistance | 33mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1500ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR1210F3R033G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR1210F3R033G Documents
CR1210F3R033G datasheets or manufacturer documentation.
Datasheet: CR1210F3R033G Datasheet (PDF)
CR1210F3R033G Schematic Symbol & PCB Footprint
The CR1210F3R033G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.