
* Images are for reference only
CR1210F35R10G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR1210F35R10G
- JLCPCB Part #
- C5146180
- Package
- 1210
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 200V 333.333mW 5.1Ω Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 437
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
500+
$0.0163
1500+
$0.0138
5000+
$0.0120
25000+
$0.0107
50000+
$0.0101
Related Products