
* Images are for reference only
LH339303E
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LH339303E
- JLCPCB Part #
- C2929608
- Package
- DIP-6-2.54mm
- Description
- -40℃~+85℃ 1.8V、1.9V 10mA 14mcd、40mcd 635nm 70° 78mW Discrete Diode Frosted Red Lens, Frosted Yellow Lens Red, Yellow DIP-6-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 953
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$0.3980
10+
$0.3545
30+
$0.3319
250+
$0.2884
500+
$0.2755
1000+
$0.2691
Related Products
Welcome back, may I help you?