


SS110FA(SMAF)
- Manufacturer
- MFR.Part #
- SS110FA(SMAF)
- JLCPCB Part #
- C48578700
- Package
- SMAF
- Description
- -55℃~+150℃ 100V 1A 40A 500uA@100V Independent SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | LGE | |
| Package | SMAF | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@100V |

* Images are for reference only
SS110FA(SMAF)
Extended- Manufacturer
- MFR.Part #
- SS110FA(SMAF)
- JLCPCB Part #
- C48578700
- Package
- SMAF
- Description
- -55℃~+150℃ 100V 1A 40A 500uA@100V Independent SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS110FA(SMAF)
Extended- Manufacturer
- MFR.Part #
- SS110FA(SMAF)
- JLCPCB Part #
- C48578700
- Package
- SMAF
- Description
- -55℃~+150℃ 100V 1A 40A 500uA@100V Independent SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS110FA(SMAF) Specifications
SS110FA(SMAF) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | LGE | |
| Package | SMAF | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS110FA(SMAF). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS110FA(SMAF) Documents
SS110FA(SMAF) datasheets or manufacturer documentation.
Datasheet: SS110FA(SMAF) Datasheet (PDF)
SS110FA(SMAF) Schematic Symbol & PCB Footprint
The SS110FA(SMAF) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.