
* Images are for reference only
LGE3D15065H
Extended
- Manufacturer
- LGE
- MFR.Part #
- LGE3D15065H
- JLCPCB Part #
- C51018421
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1.6V@15A 15A 5uA@650V 650V 95A TO-247-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.1004
10+
$1.7854
30+
$1.5894
90+
$1.3869
510+
$1.2969
990+
$1.2567
Related Products