
* Images are for reference only
HT7150-1
Extended
- Manufacturer
- LGE
- MFR.Part #
- HT7150-1
- JLCPCB Part #
- C5359885
- Package
- SOT-89
- Description
- -25℃~+70℃ 1 100mA 2uA 30V 5V Fixed Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
200+
$0.0290
1000+
$0.0251
2000+
$0.0222
9000+
$0.0200
21000+
$0.0189
Related Products