
* Images are for reference only
FR607S
Extended
- Manufacturer
- LGE
- MFR.Part #
- FR607S
- JLCPCB Part #
- C48578693
- Package
- DO-27
- Description
- -55℃~+150℃ 1.3V@6A 10uA 1kV 300A 500ns 6A DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6271
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 6239
In-stock Item Pricing
Qty Unit Price
1+
$0.1343
50+
$0.1073
150+
$0.0938
1250+
$0.0837
2500+
$0.0755
5000+
$0.0714
Related Products