



BZD27C120P
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LGE | |
| Package | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 250Ω | |
| Zener Voltage(Range) | 114V~127V | |
| Zener Voltage(Nom) | 120V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@91V |

* Images are for reference only
BZD27C120P
Extended- Manufacturer
- MFR.Part #
- BZD27C120P
- JLCPCB Part #
- C362293
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 114V~127V 120V 1uA@91V 250Ω 800mW SOD-123FL Zener Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZD27C120P
Extended- Manufacturer
- MFR.Part #
- BZD27C120P
- JLCPCB Part #
- C362293
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 114V~127V 120V 1uA@91V 250Ω 800mW SOD-123FL Zener Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZD27C120P Specifications
BZD27C120P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LGE | |
| Package | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 250Ω | |
| Zener Voltage(Range) | 114V~127V | |
| Zener Voltage(Nom) | 120V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@91V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZD27C120P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZD27C120P Documents
BZD27C120P datasheets or manufacturer documentation.
Datasheet: BZD27C120P Datasheet (PDF)
BZD27C120P Schematic Symbol & PCB Footprint
The BZD27C120P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.