
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | LEMO | |
| Package | - | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+250℃ | |
| Connector Type | Board Side | |
| Impedance | 75Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGG.3B.675.ZZM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | LEMO | |
| Package | - | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+250℃ | |
| Connector Type | Board Side | |
| Impedance | 75Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGG.3B.675.ZZM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGG.3B.675.ZZM datasheets or manufacturer documentation.
Datasheet: EGG.3B.675.ZZM Datasheet (PDF)
The EGG.3B.675.ZZM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.