


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | LEM | |
| Package | 插件,18.7x16.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Range | 5A、10A、20A | |
| Voltage - Supply | 5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3.5kVrms | |
| Band Width | 50kHz | |
| Current Terminal Resistance | 0.05mΩ | |
| Response Time (tr) | 5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HXS 20-NP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | LEM | |
| Package | 插件,18.7x16.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Range | 5A、10A、20A | |
| Voltage - Supply | 5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3.5kVrms | |
| Band Width | 50kHz | |
| Current Terminal Resistance | 0.05mΩ | |
| Response Time (tr) | 5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HXS 20-NP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HXS 20-NP datasheets or manufacturer documentation.
Datasheet: HXS 20-NP Datasheet (PDF)
The HXS 20-NP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.