


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-53(7x7) | |
| Power(Watts) | 1.5W | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 1.71V~3.3V | |
| Current - Supply | 184mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LE9622RQCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-53(7x7) | |
| Power(Watts) | 1.5W | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 1.71V~3.3V | |
| Current - Supply | 184mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LE9622RQCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LE9622RQCT datasheets or manufacturer documentation.
Datasheet: LE9622RQCT Datasheet (PDF)
The LE9622RQCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.