CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. Electrolytic Capacitor1uf 450V
Electrolytic Capacitor1uf 450V - 1
Electrolytic Capacitor1uf 450V - 2
Electrolytic Capacitor1uf 450V - 3
Extended1/3
* Images are for reference only

Electrolytic Capacitor1uf 450V

Attributes
Value
Manufacturer
LCSC
MFR.Part #
Electrolytic Capacitor1uf 450V
JLCPCB Part #
C43280
Package
8x12
Description
12mm 1uF 2000hrs@105℃ 3.5mm 450V 8mm 8x12 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerLCSC
Package8x12
Lifetime2000hrs@105℃
Pin Spacing3.5mm
Voltage Rating450V
Height - Seated (Max)12mm
Capacitance1uF
Diameter8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. Electrolytic Capacitor1uf 450V
Electrolytic Capacitor1uf 450V

* Images are for reference only

Electrolytic Capacitor1uf 450V

Extended
Manufacturer

LCSC

MFR.Part #
Electrolytic Capacitor1uf 450V
JLCPCB Part #
C43280
Package
8x12
Description
12mm 1uF 2000hrs@105℃ 3.5mm 450V 8mm 8x12 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Electrolytic Capacitor1uf 450V

* Images are for reference only

Electrolytic Capacitor1uf 450V

Extended
Manufacturer

LCSC

MFR.Part #
Electrolytic Capacitor1uf 450V
JLCPCB Part #
C43280
Package
8x12
Description
12mm 1uF 2000hrs@105℃ 3.5mm 450V 8mm 8x12 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Electrolytic Capacitor1uf 450V Specifications

Electrolytic Capacitor1uf 450V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerLCSC
Package8x12
Lifetime2000hrs@105℃
Pin Spacing3.5mm
Voltage Rating450V
Height - Seated (Max)12mm
Capacitance1uF
Diameter8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Electrolytic Capacitor1uf 450V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Electrolytic Capacitor1uf 450V Schematic Symbol & PCB Footprint

The Electrolytic Capacitor1uf 450V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.