
* Images are for reference only
L7812CV(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- L7812CV(UMW)
- JLCPCB Part #
- C347292
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 1.2A 12V 35V 6mA Fixed Over Current Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32314
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 32299
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1262
150+
$0.1106
500+
$0.0909
2000+
$0.0820
5000+
$0.0769
Related Products
Welcome back, may I help you?