This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

L7808CV(UMW)

Extended
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
L7808CV(UMW)
JLCPCB Part #
C347290
Package
TO-220
Description
-40℃~+105℃@(Ta) 1 1.2A 35V 500uA 8V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18946

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 18946

In-stock Item Pricing

Qty Unit Price
1+ $0.1544
50+ $0.1189
150+ $0.1048
500+ $0.0869
2000+ $0.0790
5000+ $0.0742

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons