CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6591TR
L6591TR
Extended
* Images are for reference only

L6591TR

Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6591TR
JLCPCB Part #
C3093788
Package
SO-16
Description
-40℃~+150℃@(Tj) 50% 500kHz 700V 750mW 8.7V~22V Half-Bridge Isolation Over Current Protection Secondary-Side Feedback SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching500kHz
Voltage - Supply8.7V~22V
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection
TopologyHalf-Bridge
Pd - Power Dissipation750mW
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6591TR
L6591TR

* Images are for reference only

L6591TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6591TR
JLCPCB Part #
C3093788
Package
SO-16
Description
-40℃~+150℃@(Tj) 50% 500kHz 700V 750mW 8.7V~22V Half-Bridge Isolation Over Current Protection Secondary-Side Feedback SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6591TR

* Images are for reference only

L6591TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6591TR
JLCPCB Part #
C3093788
Package
SO-16
Description
-40℃~+150℃@(Tj) 50% 500kHz 700V 750mW 8.7V~22V Half-Bridge Isolation Over Current Protection Secondary-Side Feedback SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6591TR Specifications

L6591TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching500kHz
Voltage - Supply8.7V~22V
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection
TopologyHalf-Bridge
Pd - Power Dissipation750mW
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6591TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6591TR Documents

L6591TR datasheets or manufacturer documentation.

Datasheet: L6591TR Datasheet (PDF)

L6591TR Schematic Symbol & PCB Footprint

The L6591TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.