* Images are for reference only
W2L1ZC473MAT1A
Extended
- Manufacturer
- --
- MFR.Part #
- W2L1ZC473MAT1A
- JLCPCB Part #
- C2359250
- Package
- 0508
- Description
- 10V 47nF X7R ±20% 0508 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3385
10+
$0.2700
30+
$0.2406
100+
$0.2040
500+
$0.1876
1000+
$0.1777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →