CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VTA7080531C650RP
VTA7080531C650RP
Extended
* Images are for reference only

VTA7080531C650RP

Attributes
Value
Manufacturer
--
MFR.Part #
VTA7080531C650RP
JLCPCB Part #
C2655648
Package
0805
Description
25V 275pF@1MHz 300mJ 31V 39V 5mW 65V 80A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package0805
Varistor Voltage39V
Energy300mJ
Maximum AC Volts25V
Clamping Voltage65V
Capacitance275pF@1MHz
Rated Wattage5mW
Peak Current80A
Maximum DC Volts31V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VTA7080531C650RP
VTA7080531C650RP

* Images are for reference only

VTA7080531C650RP

Extended
Manufacturer

--

MFR.Part #
VTA7080531C650RP
JLCPCB Part #
C2655648
Package
0805
Description
25V 275pF@1MHz 300mJ 31V 39V 5mW 65V 80A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTA7080531C650RP

* Images are for reference only

VTA7080531C650RP

Extended
Manufacturer

--

MFR.Part #
VTA7080531C650RP
JLCPCB Part #
C2655648
Package
0805
Description
25V 275pF@1MHz 300mJ 31V 39V 5mW 65V 80A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTA7080531C650RP Specifications

VTA7080531C650RP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package0805
Varistor Voltage39V
Energy300mJ
Maximum AC Volts25V
Clamping Voltage65V
Capacitance275pF@1MHz
Rated Wattage5mW
Peak Current80A
Maximum DC Volts31V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VTA7080531C650RP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VTA7080531C650RP Documents

VTA7080531C650RP datasheets or manufacturer documentation.

VTA7080531C650RP Schematic Symbol & PCB Footprint

The VTA7080531C650RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.