* Images are for reference only
VLAS080516C350DP
Extended
- Manufacturer
- --
- MFR.Part #
- VLAS080516C350DP
- JLCPCB Part #
- C2656755
- Package
- 0805
- Description
- 11V 120A 16V 19.5V 300mJ 35V 6mW 900pF@1kHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0821
10+
$0.0653
30+
$0.0570
100+
$0.0505
500+
$0.0456
1000+
$0.0430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products