* Images are for reference only
VCAS06LC18X500DP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS06LC18X500DP
- JLCPCB Part #
- C2655860
- Package
- 0603
- Description
- 14V 18V 25V~40V 30A 40pF@1MHz 50V 50mJ 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
10+
$0.0696
30+
$0.0606
100+
$0.0538
500+
$0.0485
1000+
$0.0458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products