* Images are for reference only
VC120614D300TP
Extended
- Manufacturer
- --
- MFR.Part #
- VC120614D300TP
- JLCPCB Part #
- C1851974
- Package
- 1206
- Description
- 1.05nF@1kHz 10V 14V 150A 18.5V 400mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1195
10+
$0.0950
30+
$0.0828
100+
$0.0736
500+
$0.0662
1000+
$0.0625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products