
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin,D4.8xL11.5mm | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 5.01Ω | |
| Voltage Rating | 60V | |
| Tolerance | ±10% | |
| Capacitance | 27uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TWCA276K060CCYZ0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin,D4.8xL11.5mm | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 5.01Ω | |
| Voltage Rating | 60V | |
| Tolerance | ±10% | |
| Capacitance | 27uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWCA276K060CCYZ0000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TWCA276K060CCYZ0000 datasheets or manufacturer documentation.
The TWCA276K060CCYZ0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.