
TWAE108K075SBEZ0000
- Manufacturer
- MFR.Part #
- TWAE108K075SBEZ0000
- JLCPCB Part #
- C1139958
- Package
- Plugin,D10.3xL27mm
- Description
- -55℃~+125℃ 1000uF 500mΩ@120Hz 75V ±10% 插件,D10.3xL27mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin,D10.3xL27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ@120Hz | |
| Voltage Rating | 75V | |
| Tolerance | ±10% | |
| Capacitance | 1000uF |

* Images are for reference only
TWAE108K075SBEZ0000
Extended- Manufacturer
- MFR.Part #
- TWAE108K075SBEZ0000
- JLCPCB Part #
- C1139958
- Package
- Plugin,D10.3xL27mm
- Description
- -55℃~+125℃ 1000uF 500mΩ@120Hz 75V ±10% 插件,D10.3xL27mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TWAE108K075SBEZ0000
Extended- Manufacturer
- MFR.Part #
- TWAE108K075SBEZ0000
- JLCPCB Part #
- C1139958
- Package
- Plugin,D10.3xL27mm
- Description
- -55℃~+125℃ 1000uF 500mΩ@120Hz 75V ±10% 插件,D10.3xL27mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TWAE108K075SBEZ0000 Specifications
TWAE108K075SBEZ0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin,D10.3xL27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ@120Hz | |
| Voltage Rating | 75V | |
| Tolerance | ±10% | |
| Capacitance | 1000uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWAE108K075SBEZ0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TWAE108K075SBEZ0000 Documents
TWAE108K075SBEZ0000 datasheets or manufacturer documentation.
TWAE108K075SBEZ0000 Schematic Symbol & PCB Footprint
The TWAE108K075SBEZ0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.