
TRME476K025R0065
- Manufacturer
- MFR.Part #
- TRME476K025R0065
- JLCPCB Part #
- C6338553
- Package
- -
- Description
- -55℃~+125℃ 25V 47uF 65mΩ 8.8uA ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Current - Leakage | 8.8uA | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 47uF |

* Images are for reference only
TRME476K025R0065
Extended- Manufacturer
- MFR.Part #
- TRME476K025R0065
- JLCPCB Part #
- C6338553
- Package
- -
- Description
- -55℃~+125℃ 25V 47uF 65mΩ 8.8uA ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TRME476K025R0065
Extended- Manufacturer
- MFR.Part #
- TRME476K025R0065
- JLCPCB Part #
- C6338553
- Package
- -
- Description
- -55℃~+125℃ 25V 47uF 65mΩ 8.8uA ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRME476K025R0065 Specifications
TRME476K025R0065 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Current - Leakage | 8.8uA | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 47uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRME476K025R0065. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRME476K025R0065 Documents
TRME476K025R0065 datasheets or manufacturer documentation.
TRME476K025R0065 Schematic Symbol & PCB Footprint
The TRME476K025R0065 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.