
TRMD227K010R0035
- Manufacturer
- MFR.Part #
- TRMD227K010R0035
- JLCPCB Part #
- C1954166
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 35mΩ@100kHz ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 220uF |

* Images are for reference only
TRMD227K010R0035
Extended- Manufacturer
- MFR.Part #
- TRMD227K010R0035
- JLCPCB Part #
- C1954166
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 35mΩ@100kHz ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TRMD227K010R0035
Extended- Manufacturer
- MFR.Part #
- TRMD227K010R0035
- JLCPCB Part #
- C1954166
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 35mΩ@100kHz ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRMD227K010R0035 Specifications
TRMD227K010R0035 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 220uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRMD227K010R0035. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRMD227K010R0035 Documents
TRMD227K010R0035 datasheets or manufacturer documentation.
TRMD227K010R0035 Schematic Symbol & PCB Footprint
The TRMD227K010R0035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.